LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5303BSB14 product image
Images for reference only

VISHAY RNC50J5303BSB14

Manufacturer
MPN
RNC50J5303BSB14
LCSC Part #
C1490324
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 530kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5303BSB14
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8868$ 23.89
200+$ 9.2439$ 1848.78
500+$ 8.9198$ 4459.90
1,000+$ 8.7592$ 8759.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance530kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5303BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 27.997
RNC50J5303BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.0916
RNC50J5303BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J5303BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 29.7259
ERC50530K00BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 9.1163
RNC50J5303BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
ERC50530K00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 24.9179
RNC50J5303BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 29.547
RNC50J5303BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J5303BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 25.4639
RNC50J5303BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824