VISHAY RWR81S4370BSBSL
| Manufacturer | |
| MPN | RWR81S4370BSBSL |
| LCSC Part # | C1489439 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 437Ω ±0.1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 437Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 437Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.5506 | $ 25.55 |
| 200+ | $ 9.8875 | $ 1977.50 |
| 500+ | $ 9.5402 | $ 4770.10 |
| 1,000+ | $ 9.3689 | $ 9368.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 437Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 437Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S4370BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 15.7373 | ||
| RWR81S4370BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.8227 | ||
| RWR81S4370BSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 21.922 | ||
| RWR81S4370BRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S4370BRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S4370BRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.0168 | ||
| RWR81S4370BSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.9168 | ||
| RWR81S4370BSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 24.6526 | ||
| RWR81S4370BSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 19.6456 |

