VISHAY RWR89N5R00DSB12
| Manufacturer | |
| MPN | RWR89N5R00DSB12 |
| LCSC Part # | C1488027 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 5Ω ±0.5% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.9806 | $ 21.98 |
| 200+ | $ 8.5077 | $ 1701.54 |
| 500+ | $ 8.2082 | $ 4104.10 |
| 1,000+ | $ 8.06 | $ 8060.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89S5R00DMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.1885 | ||
| RWR89S5R00DMBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 12.0592 | ||
| RWR89N5R00DMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 15.7666 | ||
| RWR89S5R00DMS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.5154 | ||
| RWR89S5R00DMRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.7071 | ||
| RWR89N5R00DSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 23.8714 | ||
| RWR89S5R00DMS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.8433 | ||
| RWR89N5R00DSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 26.8013 | ||
| RWR89S5R00BSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 20.6007 | ||
| RWR89S5R00BSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 24.6987 | ||
| RWR89N5R00BSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 32.1984 | ||
| RWR89N5R00BSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 37.4925 | ||
| RWR89N5R00BSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 35.6943 | ||
| RWR89S5R00BSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 23.1903 |

