VISHAY Y169010R0000B9L
| Manufacturer | |
| MPN | Y169010R0000B9L |
| LCSC Part # | C1487729 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 10Ω ±0.1% 8W TO-220 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 10Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.6032 | $ 16.60 |
| 200+ | $ 6.4255 | $ 1285.10 |
| 500+ | $ 6.2002 | $ 3100.10 |
| 1,000+ | $ 6.089 | $ 6089.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 10Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y162210R0000B19L | VISHAY | TO-220 | 0 | $ 15.8021 | ||
| Y162210R0000B9L | VISHAY | TO-220 | 0 | $ 15.8021 | ||
| Y169010R0000B0L | VISHAY | TO-220 | 0 | $ 16.6032 | ||
| Y162210R0000A0L | VISHAY | TO-220 | 0 | $ 32.8127 | ||
| Y162210R0000A9L | VISHAY | TO-220 | 0 | $ 16.1941 | ||
| Y092610R0000B9L | VISHAY | TO-220 | 0 | $ 18.6606 | ||
| Y092610R0000B0L | VISHAY | TO-220 | 0 | $ 18.6606 | ||
| Y092510R0000B0L | VISHAY | TO-220 | 0 | $ 15.0535 | ||
| Y169010R0000Q9L | VISHAY | TO-220 | 0 | $ 17.645 | ||
| Y169010R0000Q0L | VISHAY | TO-220 | 0 | $ 18.4069 |

