LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y09421R00000D9L product image
Images for reference only

VISHAY Y09421R00000D9L

Manufacturer
MPN
Y09421R00000D9L
LCSC Part #
C1487426
Packaging
Through Hole
Customer #
Key Attributes
RES 1Ω ±0.5% 2W Through Hole
Datasheetpdf iconVISHAY Y09421R00000D9L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.6947$ 25.69
200+$ 9.9436$ 1988.72
500+$ 9.5939$ 4796.95
1,000+$ 9.4214$ 9421.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)2W
Resistance
Tolerance±0.5%