VISHAY Y09260R50000A9L
| Manufacturer | |
| MPN | Y09260R50000A9L |
| LCSC Part # | C1487012 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 500mΩ ±0.05% 8W TO-220 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 500mΩ | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 500mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.9154 | $ 19.92 |
| 200+ | $ 7.7081 | $ 1541.62 |
| 500+ | $ 7.4365 | $ 3718.25 |
| 1,000+ | $ 7.3037 | $ 7303.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 500mΩ | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 500mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y09260R50000A12L | VISHAY | TO-220 | 0 | $ 15.8453 | ||
| Y09260R50000A0L | VISHAY | TO-220 | 0 | $ 19.9154 | ||
| Y09260R50000A129L | VISHAY | TO-220 | 0 | $ 19.9154 | ||
| Y16900R50000A0L | VISHAY | TO-220 | 0 | $ 17.7253 | ||
| Y16900R50000A9L | VISHAY | TO-220 | 0 | $ 17.7253 |

