VISHAY Y00211K60000D9L
| Manufacturer | |
| MPN | Y00211K60000D9L |
| LCSC Part # | C1486705 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±0.5% 0.75W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6613 | $ 13.66 |
| 200+ | $ 5.288 | $ 1057.60 |
| 500+ | $ 5.1012 | $ 2550.60 |
| 1,000+ | $ 5.0102 | $ 5010.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.6kΩ | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

