VISHAY RWR81NR196FSBSL
| Manufacturer | |
| MPN | RWR81NR196FSBSL |
| LCSC Part # | C1486622 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 196mΩ ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 196mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 196mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.26 | $ 22.26 |
| 200+ | $ 8.6157 | $ 1723.14 |
| 500+ | $ 8.3116 | $ 4155.80 |
| 1,000+ | $ 8.1619 | $ 8161.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 196mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 196mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81SR196FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6188 | ||
| RWR81SR196FPB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6188 | ||
| RWR81SR196FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8045 | ||
| RWR81SR196FPBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.3089 | ||
| RWR81SR196FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.3089 | ||
| RWR81SR196FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2278 | ||
| RWR81NR196FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.5726 | ||
| RWR81SR196FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR196FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR196FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.6268 | ||
| RWR81SR196FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0033 | ||
| RWR81SR196FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.9938 | ||
| RWR81SR196FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.6333 | ||
| RWR81NR196FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.0336 | ||
| RWR81SR196FPRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.34 | ||
| RWR81NR196FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.6515 | ||
| RWR81NR196FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.9012 |

