VISHAY RNX10089M0DHLB
| Manufacturer | |
| MPN | RNX10089M0DHLB |
| LCSC Part # | C1485997 |
| Packaging | Through Hole,D3.6xL26.4mm |
| Customer # | |
| Key Attributes | RES 89MΩ ±0.5% 2.5W Through Hole,D3.6xL26.4mm |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 89MΩ | |
| Power(Watts) | 2.5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 89MΩ | |
| Power(Watts) | 2.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.8788 | $ 40.88 |
| 200+ | $ 15.8206 | $ 3164.12 |
| 500+ | $ 15.2634 | $ 7631.70 |
| 1,000+ | $ 14.9887 | $ 14988.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 89MΩ | |
| Power(Watts) | 2.5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 89MΩ | |
| Power(Watts) | 2.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNX10089M0DHR8 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 22.652 | ||
| RNX10089M0DHR6 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 22.652 | ||
| RNX10089M0DHR7 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 22.652 | ||
| RNX10089M0DHWF | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 22.652 |

