VISHAY CPR10360R0KE10
| Manufacturer | |
| MPN | CPR10360R0KE10 |
| LCSC Part # | C1485729 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 360Ω ±10% 10W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 360Ω | |
| Power(Watts) | 10W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 360Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+225℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5543 | $ 10.55 |
| 200+ | $ 4.0841 | $ 816.82 |
| 500+ | $ 3.9421 | $ 1971.05 |
| 1,000+ | $ 3.8711 | $ 3871.10 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 360Ω | |
| Power(Watts) | 10W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 360Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+225℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPR15360R0KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR20360R0KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR10360R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR15360R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR20360R0JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| ROX9J360R | TE Connectivity | Through Hole | 0 | $ 0.62 | ||
| ROX8J360R | TE Connectivity | Through Hole | 0 | $ 0.5058 | ||
| CPWN10360R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW15360R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 |

