VISHAY RWR80NR402FRBSL
| Manufacturer | |
| MPN | RWR80NR402FRBSL |
| LCSC Part # | C1484986 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 402mΩ ±1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 402mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 402mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4119 | $ 17.41 |
| 200+ | $ 6.7388 | $ 1347.76 |
| 500+ | $ 6.5011 | $ 3250.55 |
| 1,000+ | $ 6.3854 | $ 6385.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 402mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 402mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80SR402FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.4415 | ||
| RWR80SR402FPBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.3291 | ||
| RWR80SR402FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.3291 | ||
| RWR80SR402FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 12.9405 | ||
| RWR80NR402FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.8112 | ||
| RWR80NR402FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.2627 | ||
| RWR80SR402FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.8378 | ||
| RWR80SR402FRS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.8378 | ||
| RWR80SR402FPRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.8844 | ||
| RWR80SR402FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.8844 | ||
| RWR80SR402FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.9865 | ||
| RWR80SR402FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.8156 | ||
| RWR80NR402FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.7419 | ||
| RWR80NR402FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 22.0917 | ||
| RWR80NR402FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 17.4953 | ||
| RWR80SR402FPS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.1399 | ||
| RWR80SR402FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.9404 | ||
| RWR80NR402FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 25.4886 | ||
| RWR80NR402FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.0235 | ||
| RWR80SR402DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.0725 |

