LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S40R2FSB12 product image
Images for reference only

VISHAY RWR84S40R2FSB12

Manufacturer
MPN
RWR84S40R2FSB12
LCSC Part #
C1484856
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 40.2Ω ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S40R2FSB12
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3366$ 19.34
200+$ 7.4828$ 1496.56
500+$ 7.2204$ 3610.20
1,000+$ 7.0908$ 7090.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance40.2Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S40R2FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S40R2FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84N40R2FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84N40R2FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 25.7791
RWR84N40R2FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 30.1733
RWR84N40R2FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 35.1773
RWR84S40R2FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S40R2FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S40R2FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 17.4814
RWR84S40R2FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84N40R2FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 19.9664
RWR84N40R2FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.9516
RWR84N40R2FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 33.4887
RWR84S40R2FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 24.216