LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14425K20800T0L product image
Images for reference only

VISHAY Y14425K20800T0L

Manufacturer
MPN
Y14425K20800T0L
LCSC Part #
C1484810
Packaging
Through Hole
Customer #
Key Attributes
RES 5.208kΩ ±0.01% 0.5W Through Hole
Datasheetpdf iconVISHAY Y14425K20800T0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4733$ 15.47
200+$ 5.9887$ 1197.74
500+$ 5.7788$ 2889.40
1,000+$ 5.6738$ 5673.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance5.208kΩ
Power(Watts)500mW
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃