LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR71S9761BRBSL product image
Images for reference only

VISHAY RWR71S9761BRBSL

Manufacturer
MPN
RWR71S9761BRBSL
LCSC Part #
C1484765
Packaging
Through Hole,D4.8xL20.6mm
Customer #
Key Attributes
RES 9.76kΩ ±0.1% 2W Through Hole,D4.8xL20.6mm
Datasheetpdf iconVISHAY RWR71S9761BRBSL
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0125$ 19.01
200+$ 7.3578$ 1471.56
500+$ 7.1$ 3550.00
1,000+$ 6.9719$ 6971.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL20.6mm
Resistance9.76kΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR71S9761BRRSLVISHAYThrough Hole,D4.8xL20.6mm0$ 17.1897