VISHAY RWR81NR619FSB12
| Manufacturer | |
| MPN | RWR81NR619FSB12 |
| LCSC Part # | C1484592 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 619mΩ ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 619mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 619mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.5726 | $ 18.57 |
| 200+ | $ 7.188 | $ 1437.60 |
| 500+ | $ 6.9349 | $ 3467.45 |
| 1,000+ | $ 6.8098 | $ 6809.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 619mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 619mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81SR619FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6188 | ||
| RWR81SR619FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8045 | ||
| RWR81SR619FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.3089 | ||
| RWR81NR619FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.4653 | ||
| RWR81SR619FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2278 | ||
| RWR81NR619FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 15.8978 | ||
| RWR81NR619FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.26 | ||
| RWR81SR619FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR619FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.188 | ||
| RWR81SR619FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0033 | ||
| RWR81SR619FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0033 | ||
| RWR81SR619FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.6333 | ||
| RWR81NR619FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.3744 | ||
| RWR81NR619FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.1254 | ||
| RWR81SR619FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.34 | ||
| RWR81SR619DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 19.8213 | ||
| RWR81SR619DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.9197 | ||
| RWR81SR619DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.304 | ||
| RWR81SR619BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 24.8468 | ||
| RWR81SR619BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 29.1099 |

