LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3203BSB14 product image
Images for reference only

VISHAY RNC50H3203BSB14

Manufacturer
MPN
RNC50H3203BSB14
LCSC Part #
C1484450
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 320kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3203BSB14
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2358$ 16.24
200+$ 6.2835$ 1256.70
500+$ 6.0628$ 3031.40
1,000+$ 5.9532$ 5953.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance320kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3203BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 19.4941
RNC50H3203BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1715
RNC50H3203BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5373
ERC50320K00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.7984
ERC50320K00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 16.9353
RNC50H3203BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
RNC50H3203BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
RNC50H3203BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
RNC50J3203BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 17.006
RNC50J3203BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.502
RNC50J3203BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.5942
ERC50320K00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 17.7405