VISHAY ROX20010M0FHLBS
| Manufacturer | |
| MPN | ROX20010M0FHLBS |
| LCSC Part # | C1483993 |
| Packaging | Through Hole,D7.9xL52.1mm |
| Customer # | |
| Key Attributes | RES 10MΩ ±1% 6W Through Hole,D7.9xL52.1mm |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 6W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.67 | $ 37.67 |
| 200+ | $ 14.5781 | $ 2915.62 |
| 500+ | $ 14.0657 | $ 7032.85 |
| 1,000+ | $ 13.8126 | $ 13812.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 6W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ROX20010M0FHLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 27.0725 | ||
| ROX20010M0FHLBP | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 31.9375 | ||
| ROX20010M0FKLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 23.1413 | ||
| ROX20010M0FNLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 23.1413 | ||
| ROX20010M0DKLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 31.2121 |

