LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y578715K7000B0L product image
Images for reference only

VISHAY Y578715K7000B0L

Manufacturer
MPN
Y578715K7000B0L
LCSC Part #
C1483855
Packaging
Through Hole
Customer #
Key Attributes
RES 15.7kΩ ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y578715K7000B0L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8527$ 13.85
200+$ 5.3605$ 1072.10
500+$ 5.1722$ 2586.10
1,000+$ 5.0796$ 5079.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance15.7kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃