LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S4701FRBSL product image
Images for reference only

VISHAY RWR84S4701FRBSL

Manufacturer
MPN
RWR84S4701FRBSL
LCSC Part #
C1483732
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 4.7kΩ ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S4701FRBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6032$ 16.60
200+$ 6.4255$ 1285.10
500+$ 6.2002$ 3100.10
1,000+$ 6.089$ 6089.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance4.7kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S4701FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S4701FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S4701BRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 47.1623
RWR84S4701BRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 37.4338
RWR84S4701BRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 40.8351
RWR84S4701BRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 46.6288