LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S5000BRB12 product image
Images for reference only

VISHAY RWR81S5000BRB12

Manufacturer
MPN
RWR81S5000BRB12
LCSC Part #
C1483549
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 500Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S5000BRB12
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7373$ 15.74
200+$ 6.0906$ 1218.12
500+$ 5.876$ 2938.00
1,000+$ 5.7711$ 5771.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance500Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S5000BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 25.5506
RWR81S5000BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 22.0207
RWR81S5000BRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 18.906
RWR81S5000BRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.0168
RWR81S5000BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 24.6526