VISHAY RNC50J5363FRB14
| Manufacturer | |
| MPN | RNC50J5363FRB14 |
| LCSC Part # | C1483395 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 536kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 536kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 536kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3975 | $ 14.40 |
| 200+ | $ 5.572 | $ 1114.40 |
| 500+ | $ 5.376 | $ 2688.00 |
| 1,000+ | $ 5.2803 | $ 5280.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 536kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 536kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J5363FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 14.3975 | ||
| RNC50J5363FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 17.0384 | ||
| RNC50J5363FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3522 | ||
| RNC50J5363FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3965 | ||
| RNC50J5363FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 10.1231 | ||
| RNC50J5363FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.7199 | ||
| ERC50536K00FEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.3413 | ||
| ERC50536K00FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.018 | ||
| ERC50536K00FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8823 | ||
| RNC50J5363FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.7199 | ||
| RNC50J5363FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.7199 | ||
| RNC50J5363DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 19.3197 | ||
| RNC50J5363DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 23.2926 | ||
| RNC50J5363DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.3381 | ||
| ERC50536K00DEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 20.153 | ||
| RNC50H5363FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.976 | ||
| RNC50H5363FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.976 | ||
| RNC50H5363FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.4676 | ||
| RNC50H5363FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5198 | ||
| RNC50H5363FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0581 |

