VISHAY CPW05470R0JE143
| Manufacturer | |
| MPN | CPW05470R0JE143 |
| LCSC Part # | C1483253 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 470Ω ±5% 5W Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7416 | $ 10.74 |
| 200+ | $ 4.1578 | $ 831.56 |
| 500+ | $ 4.0105 | $ 2005.25 |
| 1,000+ | $ 3.9392 | $ 3939.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 470Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TWW10J470E | Ohmite | Through Hole | 30 | $ 0.532 | ||
| AC05AT0004700JAC00 | VISHAY | Through Hole | 10 | $ 0.8863 | ||
| CPW05470R0JE14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW10470R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW15470R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPCP10470R0JB31 | VISHAY | Through Hole | 0 | $ 2.7843 | ||
| CPCP10470R0JE32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCP10470R0JB32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW05470R0GE143 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW05470R0GB14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW05470R0GB143 | VISHAY | Through Hole | 0 | $ 18.3205 | ||
| CPCC05470R0JB32 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPW05470R0FE143 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| TWW15J470E | Ohmite | Through Hole | 0 | $ 1.1801 | ||
| SQZW10470RJ | TE Connectivity | Through Hole | 0 | $ 0.3787 | ||
| SQMW10470RJ | TE Connectivity | Through Hole | 0 | $ 0.3516 | ||
| ER58470RJT | TE Connectivity | Through Hole | 0 | $ 0.447 | ||
| C7470RJR | TE Connectivity | Through Hole | 0 | $ 0.8916 | ||
| C7470RJT | TE Connectivity | Through Hole | 0 | $ 0.8222 | ||
| C14470RJL | TE Connectivity | Through Hole | 0 | $ 1.5149 |

