LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX27K600D product image
Images for reference only

VISHAY MAX27K600D

Manufacturer
MPN
MAX27K600D
LCSC Part #
C1482365
Packaging
Through Hole
Customer #
Key Attributes
RES 27.6kΩ ±0.5% 0.3W Through Hole
Datasheetpdf iconVISHAY MAX27K600D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2211$ 11.22
200+$ 4.3434$ 868.68
500+$ 4.1906$ 2095.30
1,000+$ 4.1149$ 4114.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance27.6kΩ
Power(Watts)300mW
Temperature Coefficient±5ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃