LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J13R3BSBSL product image
Images for reference only

VISHAY RNC50J13R3BSBSL

Manufacturer
MPN
RNC50J13R3BSBSL
LCSC Part #
C1481907
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 13.3Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J13R3BSBSL
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5687$ 13.57
200+$ 5.2509$ 1050.18
500+$ 5.0673$ 2533.65
1,000+$ 4.9762$ 4976.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance13.3Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J13R3BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 11.3029
RNC50J13R3BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.0461
ERC5013R300BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 11.7895