LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7503FRB14 product image
Images for reference only

VISHAY RNC50H7503FRB14

Manufacturer
MPN
RNC50H7503FRB14
LCSC Part #
C1481630
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 750kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7503FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.976$ 12.98
200+$ 5.0225$ 1004.50
500+$ 4.845$ 2422.50
1,000+$ 4.7586$ 4758.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance750kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H7503FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 12.976
RNC50H7503FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.3051
RNC50H7503FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.3051
RNC50H7503FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5198
RNC50H7503FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0581
RNC50H7503FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 16.6469
ERC50750K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
RNC50H7503FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7503FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7503FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50H7503FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7503FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7503FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 13.5356
RNC50H7503FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 16.1024
RNC50H7503FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 13.5356
RNC50H7503FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
ERC50750K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 13.5356
RNC50H7503FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50H7503FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
ERC50750K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6518