Infineon IRFS4310ZTRLPBF
| Manufacturer | |
| MPN | IRFS4310ZTRLPBF |
| LCSC Part # | C148160 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 127A D2PAK |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 6.86nF | |
| Current - Continuous Drain(Id) | 127A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 6.86nF | |
| Current - Continuous Drain(Id) | 127A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
In-Stock: 12,666
12,666 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3759 | $ 2.38 |
| 10+ | $ 2.1279 | $ 21.28 |
| 30+ | $ 1.9745 | $ 59.24 |
| 100+ | $ 1.5225 | $ 152.25 |
| 500+ | $ 1.4507 | $ 725.35 |
| 800+ | $ 1.4197 | $ 1135.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 6.86nF | |
| Current - Continuous Drain(Id) | 127A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 6.86nF | |
| Current - Continuous Drain(Id) | 127A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 170nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dl/dt Capability
- Lead-Free
Applications
AI Translation
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- High Speed Power Switching
- Hard Switched and High Frequency Circuits
C148160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E100N4P5DH1 | Existar | TO-263 | 731 | $0.6282 $0.7852 | ||
| HSH15810 | HUASHUO | TO-263 | 479 | $ 0.7607 | ||
| TPM100160NHW3 | TECH PUBLIC | TO-263 | 82 | $ 1.3485 | ||
| HYG043N10NS2B | HUAYI | TO-263-2L | 2 | $ 0.7895 | ||
| IRFS4310TRLPBF | Infineon | D2PAK | 3 | $ 6.4577 | ||
| SP010N04BGTD | Siliup | TO-263 | 0 | $ 0.4533 | ||
| AUIRFS4310ZTRL | Infineon | D2PAK | 0 | $ 2.0719 | ||
| SUM90100E-GE3 | VISHAY | TO-263(D2PAK) | 0 | $ 6.1233 | ||
| IXFA180N10T2-TRL | Littelfuse/IXYS | TO-263(D2Pak) | 0 | $ 4.7154 | ||
| MCB130N10YA-TP | MCC | D2PAK | 0 | $ 0.8407 |



