VISHAY CPR0327R00KE14
| Manufacturer | |
| MPN | CPR0327R00KE14 |
| LCSC Part # | C1480876 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 27Ω ±10% 3W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0367 | $ 7.04 |
| 200+ | $ 2.7227 | $ 544.54 |
| 500+ | $ 2.6286 | $ 1314.30 |
| 1,000+ | $ 2.5807 | $ 2580.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 27Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPR0527R00KE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0727R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1027R00KF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1027R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1527R00KE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CP000527R00KB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPCC1027R00KB31 | VISHAY | Through Hole | 0 | $ 1.4293 | ||
| CP002027R00KB14 | VISHAY | Through Hole | 0 | $ 15.0873 | ||
| CPR0327R00JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR0327R00JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0527R00JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR0527R00JB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0527R00JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0727R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1027R00JE66 | VISHAY | Through Hole | 0 | $ 0.619 | ||
| CPR1027R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1527R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2027R00JE66 | VISHAY | Through Hole | 0 | $ 0.9416 | ||
| CPR2027R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2027R00JE10 | VISHAY | Through Hole | 0 | $ 11.009 |

