VISHAY CPR0518R00JB14
| Manufacturer | |
| MPN | CPR0518R00JB14 |
| LCSC Part # | C1480787 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 5W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0367 | $ 7.04 |
| 200+ | $ 2.7227 | $ 544.54 |
| 500+ | $ 2.6286 | $ 1314.30 |
| 1,000+ | $ 2.5807 | $ 2580.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 18Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPR0518R00JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR0718R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1018R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1018R00JE10 | VISHAY | Through Hole | 0 | $ 11.009 | ||
| CPR1518R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2018R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2018R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| SQMW518RJ | TE Connectivity | Through Hole | 0 | $ 0.2403 | ||
| CPW1018R00JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| SBCH1118R | TE Connectivity | Through Hole | 0 | $ 0.7944 | ||
| ER1718RJL | TE Connectivity | Through Hole | 0 | $ 1.1189 | ||
| R5J18RE | Ohmite | Through Hole | 0 | $ 3.7299 |

