VISHAY RWR71N3011FSB12
| Manufacturer | |
| MPN | RWR71N3011FSB12 |
| LCSC Part # | C1480335 |
| Packaging | Through Hole,D4.8xL20.6mm |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±1% 2W Through Hole,D4.8xL20.6mm |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0592 | $ 12.06 |
| 200+ | $ 4.6675 | $ 933.50 |
| 500+ | $ 4.5024 | $ 2251.20 |
| 1,000+ | $ 4.4221 | $ 4422.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR71S3011FMB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 6.1816 | ||
| RWR71S3011FSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.7359 | ||
| RWR71N3011FRB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 8.7716 | ||
| RWR71S3011FSBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 9.1822 | ||
| RWR71N3011FRBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 10.5528 | ||
| RWR71N3011FSBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 14.5009 | ||
| RWR71N3011FRS70 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.2806 | ||
| RWR71S3011FRRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 5.7526 | ||
| RWR71N3011FRS73 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.2806 | ||
| RWR71N3011FRRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 9.2068 | ||
| RWR71S3011FSRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 8.0107 | ||
| RWR71N3011FSRSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 12.8201 | ||
| RWR71S3011FRB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 6.4385 | ||
| RWR71S3011FRBSL | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 7.7234 |

