LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC38C45YM product image
  • MIC38C45YM thumbnail 1
  • MIC38C45YM thumbnail 2
  • MIC38C45YM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC38C45YM

Manufacturer
MPN
MIC38C45YM
LCSC Part #
C148032
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 DC DC Switching Controllers RoHS
Datasheetpdf iconMICROCHIP MIC38C45YM
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0391$ 1.04
10+$ 0.8451$ 8.45
30+$ 0.7481$ 22.44
100+$ 0.6512$ 65.12
500+$ 0.5927$ 296.35
1,000+$ 0.5634$ 563.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Features-
Output Current-
TopologyFlyback;Buck;Boost;Forward
Duty Cycle(Max)50%
Frequency - Switching-
Feedback System-
Operating Voltage7.6V~20V
Working Mode-
Output Voltage-

Introduction

AI Translation

The MIC38C4x are fixed frequency, high performance, current-mode PWM controllers. They are pin compatible with 384x bipolar devices but feature several improvements. Undervoltage lockout circuitry allows the ’42 and ’44 versions to start up at 14.5V and operate down to 9V, and the ’43 and ’45 versions start at 8.4V with operation down to 7.6V. All versions operate up to 20V. When compared to bipolar 384x devices operating from a 15V supply, start-up current has been reduced to 50 μA typical and operating current has been reduced to 4.0 mA typical. Decreased output rise and fall times drive larger MOSFETs, and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38C4x also features a trimmed oscillator discharge current and bandgap reference. The MIC38C4x denotes 8-pin plastic DIP, SOIC, and MSOP packages. MIC384Cx-1 denotes 14-pin plastic DIP and SOIC packages. 8-pin devices feature small size, while 14- pin devices separate the analog and power connections for improved perfomance and power dissipation.

Features

AI Translation
  • Fast 40ns output rise and 30ns output fall times
  • -40℃ to +85℃ temperature range meets UC284x specifications
  • High-performance, low-power BiCMOS Process
  • Ultralow start-up current (<50μA typical)
  • Low operating current (4mA typical)
  • CMOS outputs with rail-to-rail swing
  • ≥500kHz current-mode operation
  • Trimmed 5V bandgap reference
  • Pin-for-pin compatible with UC3842/3843/3844/3845(A)
  • Trimmed oscillator discharge current
  • UVLO with hysteresis
  • Low cross-conduction currents

Applications

AI Translation
  • Current-mode, off-line, switched-mode power supplies
  • Current-mode, dc-to-dc converters
  • Step-down “buck” regulators
  • Step-up “boost” regulators
  • Flyback, isolated regulators
  • Forward converters
  • Synchronous FET converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC38C45YM-TRMICROCHIPSOIC-80$ 4.1619