VISHAY CPW051R000JB14
| Manufacturer | |
| MPN | CPW051R000JB14 |
| LCSC Part # | C1480136 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 5W Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7416 | $ 10.74 |
| 200+ | $ 4.1578 | $ 831.56 |
| 500+ | $ 4.0105 | $ 2005.25 |
| 1,000+ | $ 3.9392 | $ 3939.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPW051R000JB31 | VISHAY | Through Hole | 0 | $ 1.9657 | ||
| CPWN051R000JB31 | VISHAY | Through Hole | 0 | $ 2.8773 | ||
| CPW051R000JE14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW071R000JB14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCP101R000JB31 | VISHAY | Through Hole | 0 | $ 2.7843 | ||
| CPCP101R000JE32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCP101R000JB32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW101R000JE14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW101R000JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW151R000JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPWN201R000JB143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPWN201R000JE143 | VISHAY | Through Hole | 0 | $ 73.7587 | ||
| CPWN051R000HB31 | VISHAY | Through Hole | 0 | $ 2.8773 | ||
| CPR051R000JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR051R000JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR051R000JB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR071R000JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CP00101R000JB31 | VISHAY | Through Hole | 0 | $ 1.0342 | ||
| CPR101R000JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR151R000JE10 | VISHAY | Through Hole | 0 | $ 10.5543 |

