RICHTEK RT8012AGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8012AGQW |
| LCSC Part # | C147966 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Dual 1A/1.5A Synchronous Step-Down Converters |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 830uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 830uA |
Introduction
The RT8012A is a dual PWM, current mode, stepdown converter. Its input voltage range is from 2.6V to 5.5V and has a constant 1.2MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8V to 5V. Internal power switches with low on-resistance of the dual step-down regulators increase efficiency and eliminate the need for external Schottky diodes. The RT8012A can run at 100% duty cycle for low dropout operation that extends battery life in portable systems. With independent Enable and Power Good pins, it is easy to control the power up sequence of the two converters, which is important in some applications.
Features
- High Efficiency: Up to 95%
- 1.2MHZ Constant Switching Frequency
- 1A and 1.5A Load Current on Each Channel Respectively
- Low RDS(ON) Internal Switches
- No Schottky Diode Required
- 0.8V Reference Allows Low Output Voltage
- Low Dropout Operation: 100% Duty Cycle
- Internally Compensated
- <2μA Shutdown Current
- Power Good Output Voltage Monitor
- Internal Soft-Start
- Easy Power Sequence Control
- Over temperature Protection
- Short Circuit Protection
- Thermally Enhanced 16-Lead WQFN Package
- RoHS Compliant and 100% Lead (Pb)-Free
Applications
- Portable Instruments
- Microprocessors and DSP Core Supplies
- Cellular Phones
- Wireless and DSL Modems
- PC Cards
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7623 | $ 1.76 |
| 10+ | $ 1.4777 | $ 14.78 |
| 30+ | $ 1.3001 | $ 39.00 |
| 100+ | $ 1.1178 | $ 111.78 |
| 500+ | $ 1.036 | $ 518.00 |
| 1,500+ | $ 0.9999 | $ 1499.85 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 830uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 830uA |
Introduction
The RT8012A is a dual PWM, current mode, stepdown converter. Its input voltage range is from 2.6V to 5.5V and has a constant 1.2MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8V to 5V. Internal power switches with low on-resistance of the dual step-down regulators increase efficiency and eliminate the need for external Schottky diodes. The RT8012A can run at 100% duty cycle for low dropout operation that extends battery life in portable systems. With independent Enable and Power Good pins, it is easy to control the power up sequence of the two converters, which is important in some applications.
Features
- High Efficiency: Up to 95%
- 1.2MHZ Constant Switching Frequency
- 1A and 1.5A Load Current on Each Channel Respectively
- Low RDS(ON) Internal Switches
- No Schottky Diode Required
- 0.8V Reference Allows Low Output Voltage
- Low Dropout Operation: 100% Duty Cycle
- Internally Compensated
- <2μA Shutdown Current
- Power Good Output Voltage Monitor
- Internal Soft-Start
- Easy Power Sequence Control
- Over temperature Protection
- Short Circuit Protection
- Thermally Enhanced 16-Lead WQFN Package
- RoHS Compliant and 100% Lead (Pb)-Free
Applications
- Portable Instruments
- Microprocessors and DSP Core Supplies
- Cellular Phones
- Wireless and DSL Modems
- PC Cards
- Digital Cameras
C147966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



