VISHAY Y078575K0000B9L
| Manufacturer | |
| MPN | Y078575K0000B9L |
| LCSC Part # | C1479302 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 75kΩ ±0.1% 0.6W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 75kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1297 | $ 9.13 |
| 200+ | $ 3.5331 | $ 706.62 |
| 500+ | $ 3.4096 | $ 1704.80 |
| 1,000+ | $ 3.3478 | $ 3347.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 75kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y079375K0000B9L | VISHAY | Through Hole | 0 | $ 9.1297 | ||
| Y079375K0000B0L | VISHAY | Through Hole | 0 | $ 9.1297 | ||
| Y078575K0000B0L | VISHAY | Through Hole | 0 | $ 9.1297 | ||
| Y006275K0000B0L | VISHAY | Through Hole | 0 | $ 29.8622 | ||
| Y145375K0000B0L | VISHAY | Through Hole | 0 | $ 29.201 | ||
| Y001175K0000B9L | VISHAY | Through Hole | 0 | $ 16.3207 | ||
| Y001175K0000B0L | VISHAY | Through Hole | 0 | $ 16.3207 | ||
| Y006275K0000B9L | VISHAY | Through Hole | 0 | $ 10.9247 | ||
| Y010175K0000B9L | VISHAY | Through Hole | 0 | $ 19.5203 | ||
| Y079375K0000T0L | VISHAY | Through Hole | 0 | $ 11.1099 |

