LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S4220FRB12 product image
Images for reference only

VISHAY RWR84S4220FRB12

Manufacturer
MPN
RWR84S4220FRB12
LCSC Part #
C1478396
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 422Ω ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S4220FRB12
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0178$ 14.02
200+$ 5.4253$ 1085.06
500+$ 5.2355$ 2617.75
1,000+$ 5.1398$ 5139.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance422Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S4220FPB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S4220FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S4220FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84S4220FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S4220FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S4220FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S4220FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 24.216