LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S3011FRB12 product image
Images for reference only

VISHAY RWR84S3011FRB12

Manufacturer
MPN
RWR84S3011FRB12
LCSC Part #
C1478026
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 3.01kΩ ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S3011FRB12
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0178$ 14.02
200+$ 5.4253$ 1085.06
500+$ 5.2355$ 2617.75
1,000+$ 5.1398$ 5139.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance3.01kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S3011FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84N3011FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84S3011FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84S3011FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S3011FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S3011FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 17.4814
RWR84S3011FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84N3011FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.9516
RWR84N3011FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 26.8908
RWR84S3011FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.9263