LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C1002FRBSL product image
Images for reference only

VISHAY RLR32C1002FRBSL

Manufacturer
MPN
RLR32C1002FRBSL
LCSC Part #
C1477618
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 10kΩ ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C1002FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6548$ 11.65
200+$ 4.5101$ 902.02
500+$ 4.3526$ 2176.30
1,000+$ 4.2739$ 4273.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance10kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C1002FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C1002FPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C1002FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C1002FPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C1002FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C1002FRR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FPR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FMR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FPRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1002FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C1002FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C1002FPRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1002FPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1002FPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1002FMRE51VISHAYThrough Hole,D4.8xL14.3mm0$ 4.2775
RLR32C1002FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1002FMRE71VISHAYThrough Hole,D4.8xL14.3mm0$ 4.2775
RLR32C1002FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391