LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J6813BSB14 product image
Images for reference only

VISHAY RNC60J6813BSB14

Manufacturer
MPN
RNC60J6813BSB14
LCSC Part #
C1477531
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 681kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J6813BSB14
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9388$ 11.94
200+$ 4.6212$ 924.24
500+$ 4.4591$ 2229.55
1,000+$ 4.3789$ 4378.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance681kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J6813BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60J6813BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
ERC55681K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.8451
RNC60J6813BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60J6813BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
ERC55681K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 12.4543
ERC55681K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9438
RNC60H6813BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9438