LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0062249R000T9L product image
Images for reference only

VISHAY Y0062249R000T9LRoHS

Manufacturer
MPN
Y0062249R000T9L
LCSC Part #
C1476680
Packaging
Through Hole
Customer #
Key Attributes
RES 249Ω ±0.01% 0.6W Through Hole
Datasheetpdf iconVISHAY Y0062249R000T9L
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5543$ 10.55
200+$ 4.0841$ 816.82
500+$ 3.9421$ 1971.05
1,000+$ 3.8711$ 3871.10
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance249Ω
Power(Watts)600mW
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y0062249R000T14LVISHAYThrough Hole0$ 11.0698
Y0062249R000V0LVISHAYThrough Hole0$ 15.5135
Y0007249R000T0LVISHAYThrough Hole0$ 9.2763