VISHAY RWR80SR475FSB12
| Manufacturer | |
| MPN | RWR80SR475FSB12 |
| LCSC Part # | C1476341 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 475mΩ ±1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 475mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 475mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9405 | $ 12.94 |
| 200+ | $ 5.0086 | $ 1001.72 |
| 500+ | $ 4.8327 | $ 2416.35 |
| 1,000+ | $ 4.7462 | $ 4746.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 475mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 475mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80SR475FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.4415 | ||
| RWR80SR475FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.3291 | ||
| RWR80SR475FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.8378 | ||
| RWR80SR475FRS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.8378 | ||
| RWR80SR475FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.8844 | ||
| RWR80SR475FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.8156 | ||
| RWR80NR475FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 22.0917 | ||
| RWR80SR475FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.4101 | ||
| RWR80NR475FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 25.4886 | ||
| RWR80SR475FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.9404 | ||
| RWR80NR475FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 21.1356 |

