LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C1601GMBSL product image
Images for reference only

VISHAY RLR32C1601GMBSL

Manufacturer
MPN
RLR32C1601GMBSL
LCSC Part #
C1476155
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 1.6kΩ ±2% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C1601GMBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.36$ 11.36
200+$ 4.3974$ 879.48
500+$ 4.2415$ 2120.75
1,000+$ 4.1659$ 4165.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance1.6kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C1601GRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C1601GPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C1601GMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C1601GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C1601GPRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C1601GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C1601GMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GRR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GPRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.3191
RLR32C1601GMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GPRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1601GPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.8497
RLR32C1601GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
ERL321K6000GKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 9.8644
ERL321K6000GKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.2702