LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C13R3FRBSL product image
Images for reference only

VISHAY RLR32C13R3FRBSL

Manufacturer
MPN
RLR32C13R3FRBSL
LCSC Part #
C1476067
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 13.3Ω ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C13R3FRBSL
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6548$ 11.65
200+$ 4.5101$ 902.02
500+$ 4.3526$ 2176.30
1,000+$ 4.2739$ 4273.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance13.3Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C13R3FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C13R3FRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C13R3FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C13R3FRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C13R3FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C13R3FRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
ERL3213R300FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL3213R300FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812