VISHAY Y1453700R000B9L
| Manufacturer | |
| MPN | Y1453700R000B9L |
| LCSC Part # | C1475950 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 700Ω ±0.1% 0.6W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 700Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 700Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6205 | $ 9.62 |
| 200+ | $ 3.7229 | $ 744.58 |
| 500+ | $ 3.5932 | $ 1796.60 |
| 1,000+ | $ 3.5284 | $ 3528.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 700Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 700Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0793700R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0785700R000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0785700R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y1453700R000Q9L | VISHAY | Through Hole | 0 | $ 11.3337 | ||
| Y1454700R000T9L | VISHAY | Through Hole | 0 | $ 11.7181 | ||
| Y1453700R000T0L | VISHAY | Through Hole | 0 | $ 11.7181 | ||
| Y0062700R000Q9L | VISHAY | Through Hole | 0 | $ 10.7133 | ||
| Y0007700R000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0007700R000T9L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0062700R000T0L | VISHAY | Through Hole | 0 | $ 11.0698 |

