LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S2R37DRB12 product image
Images for reference only

VISHAY RWR80S2R37DRB12

Manufacturer
MPN
RWR80S2R37DRB12
LCSC Part #
C1474136
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 2.37Ω ±0.5% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S2R37DRB12
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8045$ 11.80
200+$ 4.5687$ 913.74
500+$ 4.4082$ 2204.10
1,000+$ 4.3295$ 4329.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance2.37Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S2R37DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S2R37DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333