LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5902BRBSL product image
Images for reference only

VISHAY RNC50J5902BRBSL

Manufacturer
MPN
RNC50J5902BRBSL
LCSC Part #
C1473823
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 59kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5902BRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5648$ 8.56
200+$ 3.3154$ 663.08
500+$ 3.1981$ 1599.05
1,000+$ 3.141$ 3141.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance59kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5902BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5902BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5902BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5902BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5902BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5902BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5902BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5059K000BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC5059K000BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5902BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5902BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50H5902BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5902BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H5902BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2356
ERC5059K000BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5902BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1307
RNC50H5902BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5902BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
ERC5059K000BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H5902BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269