LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4223FSBSL product image
Images for reference only

VISHAY RNC50J4223FSBSL

Manufacturer
MPN
RNC50J4223FSBSL
LCSC Part #
C1473216
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 422kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4223FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9861$ 8.99
200+$ 3.4775$ 695.50
500+$ 3.3556$ 1677.80
1,000+$ 3.2954$ 3295.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance422kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4223FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.4135
RNC50J4223FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5749
RNC50J4223FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9543
RNC50J4223FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0681
RNC50J4223FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0681
ERC50422K00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8043
RNC50J4223FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 3.0681
ERC50422K00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.777
RNC50H4223FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1094
RNC50H4223FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1094
RNC50H4223FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50H4223FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.5951
RNC50H4223FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
ERC50422K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
ERC50422K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0855
RNC50K4223FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 4.5952
RNC50H4223FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H4223FRM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50H4223FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
ERC50422K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6737