VISHAY ROX200100MFNLB
| Manufacturer | |
| MPN | ROX200100MFNLB |
| LCSC Part # | C1473196 |
| Packaging | Through Hole,D7.9xL52.1mm |
| Customer # | |
| Key Attributes | RES 100MΩ ±1% 6W Through Hole,D7.9xL52.1mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 6W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.1413 | $ 23.14 |
| 200+ | $ 8.9553 | $ 1791.06 |
| 500+ | $ 8.6404 | $ 4320.20 |
| 1,000+ | $ 8.486 | $ 8486.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 6W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+230℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ROX200100MFNEL | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 23.1413 | ||
| ROX200100MFKLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 23.1413 | ||
| ROX200100MFHLB | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 27.0725 | ||
| ROX200100MFKLBS | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 33.5304 | ||
| ROX200100MFKELS | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 33.5304 | ||
| ROX200100MFHELS | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 37.67 | ||
| ROX200100MFHLBS | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 37.67 | ||
| ROX200100MFHELP | VISHAY | Through Hole,D7.9xL52.1mm | 0 | $ 31.9375 |

