LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N2260FSB12 product image
Images for reference only

VISHAY RWR89N2260FSB12

Manufacturer
MPN
RWR89N2260FSB12
LCSC Part #
C1472361
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 226Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89N2260FSB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.235$ 11.24
200+$ 4.348$ 869.60
500+$ 4.1952$ 2097.60
1,000+$ 4.1196$ 4119.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance226Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S2260FPB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2260FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2260FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S2260FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S2260FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89S2260FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N2260FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N2260FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.3897
RWR89S2260FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2260FPS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2260FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2260FPS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2260FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89N2260FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S2260FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S2260FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N2260FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N2260FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 11.8894
RWR89N2260FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S2260FPRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.5469