LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J39R7BSB14 product image
Images for reference only

VISHAY RNC60J39R7BSB14

Manufacturer
MPN
RNC60J39R7BSB14
LCSC Part #
C1472121
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 39.7Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J39R7BSB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9105$ 8.91
200+$ 3.4482$ 689.64
500+$ 3.3278$ 1663.90
1,000+$ 3.2676$ 3267.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance39.7Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC5539R700BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953