LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S2R32FSBSL product image
Images for reference only

VISHAY RWR81S2R32FSBSL

Manufacturer
MPN
RWR81S2R32FSBSL
LCSC Part #
C1471499
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 2.32Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S2R32FSBSL
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1065$ 9.11
200+$ 3.5253$ 705.06
500+$ 3.4003$ 1700.15
1,000+$ 3.3401$ 3340.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance2.32Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S2R32FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S2R32FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S2R32FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81N2R32FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81N2R32FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N2R32FMBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81N2R32FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S2R32FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S2R32FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81N2R32FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N2R32FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81S2R32FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N2R32FMRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81N2R32FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81S2R32FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.9187
RWR81S2R32FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701
RWR81S2R32FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701