LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S1500FSBSL product image
Images for reference only

VISHAY RWR78S1500FSBSL

Manufacturer
MPN
RWR78S1500FSBSL
LCSC Part #
C1471116
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 150Ω ±1% 10W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY RWR78S1500FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1007$ 11.10
200+$ 4.2971$ 859.42
500+$ 4.1458$ 2072.90
1,000+$ 4.0717$ 4071.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance150Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S1500FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1500FMB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1500FMBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78S1500FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78S1500FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 9.213
RWR78N1500FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 12.3879
RWR78N1500FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 14.4377
RWR78S1500FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 5.7526
RWR78S1500FMRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S1500FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S1500FSS73VISHAYThrough Hole,D9.5xL45.2mm0$ 8.0369
RWR78S1500FSRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 9.6853
RWR78N1500FSS73VISHAYThrough Hole,D9.5xL45.2mm0$ 12.8201
RWR78N1500FSRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 15.3962
RWR78N1500FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 10.9612
RWR78N1500FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 9.5189
RWR78N1500FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.4239
RWR78N1500FSBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 17.7637
RWR78S1500DRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 12.9112
RWR78S1500DRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 15.1492